
GRT32EC81A476KE13K | |
|---|---|
DigiKey Part Number | 490-GRT32EC81A476KE13KTR-ND - Tape & Reel (TR) 490-GRT32EC81A476KE13KCT-ND - Cut Tape (CT) 490-GRT32EC81A476KE13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32EC81A476KE13K |
Description | CAP CER 47UF 10V X6S 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32EC81A476KE13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38200 € | 3,82 € |
| 50 | 0,29140 € | 14,57 € |
| 100 | 0,26340 € | 26,34 € |
| 500 | 0,21614 € | 108,07 € |
| 1.000 | 0,20154 € | 201,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17450 € | 698,00 € |
| 8.000 | 0,16659 € | 1.332,72 € |
| 12.000 | 0,16263 € | 1.951,56 € |
| 20.000 | 0,15824 € | 3.164,80 € |
| 28.000 | 0,15567 € | 4.358,76 € |
| 40.000 | 0,15320 € | 6.128,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

