
GRT32EC70J107ME13K | |
|---|---|
DigiKey Part Number | 490-GRT32EC70J107ME13KTR-ND - Tape & Reel (TR) 490-GRT32EC70J107ME13KCT-ND - Cut Tape (CT) 490-GRT32EC70J107ME13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32EC70J107ME13K |
Description | CAP CER 100UF 6.3V X7S 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32EC70J107ME13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,35860 € | 17,93 € |
| 100 | 0,32570 € | 32,57 € |
| 500 | 0,26992 € | 134,96 € |
| 1.000 | 0,25270 € | 252,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22039 € | 881,56 € |
| 8.000 | 0,21106 € | 1.688,48 € |
| 12.000 | 0,20638 € | 2.476,56 € |
| 20.000 | 0,20120 € | 4.024,00 € |
| 28.000 | 0,19817 € | 5.548,76 € |
| 40.000 | 0,19526 € | 7.810,40 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

