
GRT32EC70J107ME13K | |
|---|---|
DigiKey Part Number | 490-GRT32EC70J107ME13KTR-ND - Tape & Reel (TR) 490-GRT32EC70J107ME13KCT-ND - Cut Tape (CT) 490-GRT32EC70J107ME13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32EC70J107ME13K |
Description | CAP CER 100UF 6.3V X7S 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32EC70J107ME13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46000 € | 4,60 € |
| 50 | 0,35400 € | 17,70 € |
| 100 | 0,32160 € | 32,16 € |
| 500 | 0,26656 € | 133,28 € |
| 1.000 | 0,24956 € | 249,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21765 € | 870,60 € |
| 8.000 | 0,20843 € | 1.667,44 € |
| 12.000 | 0,20382 € | 2.445,84 € |
| 20.000 | 0,19870 € | 3.974,00 € |
| 28.000 | 0,19571 € | 5.479,88 € |
| 40.000 | 0,19283 € | 7.713,20 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

