
GRT32EC70G107ME13L | |
|---|---|
DigiKey Part Number | 490-GRT32EC70G107ME13LTR-ND - Tape & Reel (TR) 490-GRT32EC70G107ME13LCT-ND - Cut Tape (CT) 490-GRT32EC70G107ME13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32EC70G107ME13L |
Description | CAP CER 100UF 4V X7S 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32EC70G107ME13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,35860 € | 17,93 € |
| 100 | 0,32570 € | 32,57 € |
| 500 | 0,26992 € | 134,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24548 € | 245,48 € |
| 2.000 | 0,23172 € | 463,44 € |
| 3.000 | 0,22482 € | 674,46 € |
| 5.000 | 0,21718 € | 1.085,90 € |
| 7.000 | 0,21271 € | 1.488,97 € |
| 10.000 | 0,20842 € | 2.084,20 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

