
GRT32DR61H335KE01K | |
|---|---|
DigiKey Part Number | 490-GRT32DR61H335KE01KTR-ND - Tape & Reel (TR) 490-GRT32DR61H335KE01KCT-ND - Cut Tape (CT) 490-GRT32DR61H335KE01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32DR61H335KE01K |
Description | CAP CER 3.3UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32DR61H335KE01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38300 € | 3,83 € |
| 50 | 0,29200 € | 14,60 € |
| 100 | 0,26390 € | 26,39 € |
| 500 | 0,21660 € | 108,30 € |
| 1.000 | 0,20197 € | 201,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10837 € | 433,48 € |
| 8.000 | 0,10274 € | 821,92 € |
| 12.000 | 0,09992 € | 1.199,04 € |
| 20.000 | 0,09680 € | 1.936,00 € |
| 28.000 | 0,09497 € | 2.659,16 € |
| 40.000 | 0,09322 € | 3.728,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

