
GRT32DR60J336ME01K | |
|---|---|
DigiKey Part Number | 490-GRT32DR60J336ME01KTR-ND - Tape & Reel (TR) 490-GRT32DR60J336ME01KCT-ND - Cut Tape (CT) 490-GRT32DR60J336ME01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32DR60J336ME01K |
Description | CAP CER 33UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32DR60J336ME01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90400 € | 9,04 € |
| 50 | 0,72080 € | 36,04 € |
| 100 | 0,66420 € | 66,42 € |
| 500 | 0,56840 € | 284,20 € |
| 1.000 | 0,53877 € | 538,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,48016 € | 1.920,64 € |
| 8.000 | 0,46409 € | 3.712,72 € |
| 12.000 | 0,45603 € | 5.472,36 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

