Parametric Equivalent

GRT31MR61C685KE01K | |
|---|---|
DigiKey Part Number | 490-GRT31MR61C685KE01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT31MR61C685KE01K |
Description | CAP CER 6.8UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31MR61C685KE01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT31MR61C685KE01L | Murata Electronics | 0 | 490-GRT31MR61C685KE01LTR-ND | 0,21521 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19937 € | 1.993,70 € |
| Unit Price without VAT: | 0,19937 € |
|---|---|
| Unit Price with VAT: | 0,23725 € |


