
GRT31MR61C155KE01L | |
|---|---|
DigiKey Part Number | 490-GRT31MR61C155KE01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT31MR61C155KE01L |
Description | CAP CER 1.5UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF 16V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRT31MR61C155KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06590 € | 197,70 € |
| Unit Price without VAT: | 0,06590 € |
|---|---|
| Unit Price with VAT: | 0,07842 € |

