
GRT31MC81E106KE01L | |
|---|---|
DigiKey Part Number | 490-GRT31MC81E106KE01LTR-ND - Tape & Reel (TR) 490-GRT31MC81E106KE01LCT-ND - Cut Tape (CT) 490-GRT31MC81E106KE01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31MC81E106KE01L |
Description | CAP CER 10UF 25V X6S 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31MC81E106KE01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15200 € | 1,52 € |
| 50 | 0,11100 € | 5,55 € |
| 100 | 0,09820 € | 9,82 € |
| 500 | 0,07672 € | 38,36 € |
| 1.000 | 0,07009 € | 70,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06015 € | 180,45 € |
| 6.000 | 0,05627 € | 337,62 € |
| 9.000 | 0,05433 € | 488,97 € |
| 15.000 | 0,05218 € | 782,70 € |
| 21.000 | 0,05092 € | 1.069,32 € |
| 30.000 | 0,04971 € | 1.491,30 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

