
GRT31CR6YA106KE01K | |
|---|---|
DigiKey Part Number | 490-GRT31CR6YA106KE01KTR-ND - Tape & Reel (TR) 490-GRT31CR6YA106KE01KCT-ND - Cut Tape (CT) 490-GRT31CR6YA106KE01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR6YA106KE01K |
Description | CAP CER 10UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR6YA106KE01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13400 € | 6,70 € |
| 100 | 0,11910 € | 11,91 € |
| 500 | 0,09390 € | 46,95 € |
| 1.000 | 0,08614 € | 86,14 € |
| 2.500 | 0,07795 € | 194,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06982 € | 418,92 € |
| 12.000 | 0,06607 € | 792,84 € |
| 18.000 | 0,06419 € | 1.155,42 € |
| 30.000 | 0,06212 € | 1.863,60 € |
| 42.000 | 0,06090 € | 2.557,80 € |
| 60.000 | 0,05973 € | 3.583,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

