
GRT31CR61H225KE01L | |
|---|---|
DigiKey Part Number | 490-12460-2-ND - Tape & Reel (TR) 490-12460-1-ND - Cut Tape (CT) 490-12460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR61H225KE01L |
Description | CAP CER 2.2UF 50V X5R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR61H225KE01L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU31LSB5225KTNA01 | Taiyo Yuden | 0 | 587-MCASU31LSB5225KTNA01TR-ND | 0,07024 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56300 € | 5,63 € |
| 50 | 0,43760 € | 21,88 € |
| 100 | 0,39930 € | 39,93 € |
| 500 | 0,33428 € | 167,14 € |
| 1.000 | 0,31420 € | 314,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28917 € | 578,34 € |
| 4.000 | 0,27595 € | 1.103,80 € |
| 6.000 | 0,26932 € | 1.615,92 € |
| 10.000 | 0,26198 € | 2.619,80 € |
| 14.000 | 0,25769 € | 3.607,66 € |
| 20.000 | 0,25356 € | 5.071,20 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

