
GRT31CR61H106KE01L | |
|---|---|
DigiKey Part Number | 490-12456-2-ND - Tape & Reel (TR) 490-12456-1-ND - Cut Tape (CT) 490-12456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR61H106KE01L |
Description | CAP CER 10UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR61H106KE01L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24000 € | 2,40 € |
| 50 | 0,17840 € | 8,92 € |
| 100 | 0,15970 € | 15,97 € |
| 500 | 0,12792 € | 63,96 € |
| 1.000 | 0,11812 € | 118,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10691 € | 213,82 € |
| 4.000 | 0,10046 € | 401,84 € |
| 6.000 | 0,09723 € | 583,38 € |
| 10.000 | 0,09365 € | 936,50 € |
| 14.000 | 0,09155 € | 1.281,70 € |
| 20.000 | 0,08954 € | 1.790,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

