
GRT31CR61E226ME01L | |
|---|---|
DigiKey Part Number | 490-12451-2-ND - Tape & Reel (TR) 490-12451-1-ND - Cut Tape (CT) 490-12451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR61E226ME01L |
Description | CAP CER 22UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR61E226ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67200 € | 6,72 € |
| 50 | 0,52780 € | 26,39 € |
| 100 | 0,48310 € | 48,31 € |
| 500 | 0,40780 € | 203,90 € |
| 1.000 | 0,38450 € | 384,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35489 € | 709,78 € |
| 4.000 | 0,33954 € | 1.358,16 € |
| 6.000 | 0,33186 € | 1.991,16 € |
| 10.000 | 0,32334 € | 3.233,40 € |
| 14.000 | 0,31836 € | 4.457,04 € |
| 20.000 | 0,31357 € | 6.271,40 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

