47 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CR60J476KE13L

DigiKey Part Number
490-12432-2-ND - Tape & Reel (TR)
490-12432-1-ND - Cut Tape (CT)
490-12432-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRT31CR60J476KE13L
Description
CAP CER 47UF 6.3V X5R 1206
Customer Reference
Detailed Description
47 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CR60J476KE13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.138
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
100,98600 €9,86 €
500,84800 €42,40 €
1000,78450 €78,45 €
5000,67724 €338,62 €
1.0000,64407 €644,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,52424 €1.048,48 €
4.0000,51369 €2.054,76 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €