Direct

GRT31CR60J226ME01L | |
|---|---|
DigiKey Part Number | 490-12431-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT31CR60J226ME01L |
Description | CAP CER 22UF 6.3V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR60J226ME01L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK316ABJ226MLHT | Taiyo Yuden | 2.050 | 587-5552-1-ND | 0,30000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45611 € | 912,22 € |
| Unit Price without VAT: | 0,45611 € |
|---|---|
| Unit Price with VAT: | 0,54277 € |


