Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CR60J156KE01K

DigiKey Part Number
490-GRT31CR60J156KE01KTR-ND - Tape & Reel (TR)
490-GRT31CR60J156KE01KCT-ND - Cut Tape (CT)
490-GRT31CR60J156KE01KDKR-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRT31CR60J156KE01K
Description
CAP CER 15UF 6.3V X5R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CR60J156KE01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.814
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,48200 €4,82 €
500,37280 €18,64 €
1000,33900 €33,90 €
5000,28216 €141,08 €
1.0000,26457 €264,57 €
2.5000,24601 €615,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,23687 €1.421,22 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €