
GRT31CC8YA106KE01L | |
|---|---|
DigiKey Part Number | 490-12424-2-ND - Tape & Reel (TR) 490-12424-1-ND - Cut Tape (CT) 490-12424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CC8YA106KE01L |
Description | CAP CER 10UF 35V X6S 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CC8YA106KE01L Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29300 € | 2,93 € |
| 50 | 0,22040 € | 11,02 € |
| 100 | 0,19810 € | 19,81 € |
| 500 | 0,16042 € | 80,21 € |
| 1.000 | 0,14877 € | 148,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13522 € | 270,44 € |
| 4.000 | 0,12756 € | 510,24 € |
| 6.000 | 0,12373 € | 742,38 € |
| 10.000 | 0,11948 € | 1.194,80 € |
| 14.000 | 0,11699 € | 1.637,86 € |
| 20.000 | 0,11460 € | 2.292,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

