Parametric Equivalent

GRT31CC80J476KE13K | |
|---|---|
DigiKey Part Number | 490-GRT31CC80J476KE13KTR-ND - Tape & Reel (TR) 490-GRT31CC80J476KE13KCT-ND - Cut Tape (CT) 490-GRT31CC80J476KE13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CC80J476KE13K |
Description | CAP CER 47UF 6.3V X6S 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CC80J476KE13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 50 | 0,26920 € | 13,46 € |
| 100 | 0,24320 € | 24,32 € |
| 500 | 0,19946 € | 99,73 € |
| 1.000 | 0,18592 € | 185,92 € |
| 2.500 | 0,17163 € | 429,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,16424 € | 985,44 € |
| 12.000 | 0,15736 € | 1.888,32 € |
| 18.000 | 0,15392 € | 2.770,56 € |
| 30.000 | 0,15010 € | 4.503,00 € |
| 42.000 | 0,14787 € | 6.210,54 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


