
GRT31CC71C226ME13K | |
|---|---|
DigiKey Part Number | 490-GRT31CC71C226ME13KTR-ND - Tape & Reel (TR) 490-GRT31CC71C226ME13KCT-ND - Cut Tape (CT) 490-GRT31CC71C226ME13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CC71C226ME13K |
Description | CAP CER 22UF 16V X7S 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CC71C226ME13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,33200 € | 16,60 € |
| 100 | 0,30100 € | 30,10 € |
| 500 | 0,24854 € | 124,27 € |
| 1.000 | 0,23234 € | 232,34 € |
| 2.500 | 0,21524 € | 538,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,19675 € | 1.180,50 € |
| 12.000 | 0,18892 € | 2.267,04 € |
| 18.000 | 0,18500 € | 3.330,00 € |
| 30.000 | 0,18065 € | 5.419,50 € |
| 42.000 | 0,17810 € | 7.480,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

