
GRT31C5C2A104JA12L | |
|---|---|
DigiKey Part Number | 490-GRT31C5C2A104JA12LTR-ND - Tape & Reel (TR) 490-GRT31C5C2A104JA12LCT-ND - Cut Tape (CT) 490-GRT31C5C2A104JA12LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31C5C2A104JA12L |
Description | CAP CER 0.1UF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31C5C2A104JA12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32400 € | 3,24 € |
| 50 | 0,24500 € | 12,25 € |
| 100 | 0,22060 € | 22,06 € |
| 500 | 0,17946 € | 89,73 € |
| 1.000 | 0,16677 € | 166,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15184 € | 303,68 € |
| 4.000 | 0,14348 € | 573,92 € |
| 6.000 | 0,13930 € | 835,80 € |
| 10.000 | 0,13466 € | 1.346,60 € |
| 14.000 | 0,13195 € | 1.847,30 € |
| 20.000 | 0,12934 € | 2.586,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

