
GRT31C5C1H823JA02K | |
|---|---|
DigiKey Part Number | 490-GRT31C5C1H823JA02KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT31C5C1H823JA02K |
Description | CAP CER 82000PF 50V C0G 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82000 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRT31C5C1H823JA02K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11836 € | 710,16 € |
| Unit Price without VAT: | 0,11836 € |
|---|---|
| Unit Price with VAT: | 0,14085 € |

