
GRT31C5C1H104JA02L | |
|---|---|
DigiKey Part Number | 490-GRT31C5C1H104JA02LTR-ND - Tape & Reel (TR) 490-GRT31C5C1H104JA02LCT-ND - Cut Tape (CT) 490-GRT31C5C1H104JA02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31C5C1H104JA02L |
Description | CAP CER 0.1UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31C5C1H104JA02L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26400 € | 2,64 € |
| 50 | 0,19760 € | 9,88 € |
| 100 | 0,17700 € | 17,70 € |
| 500 | 0,14258 € | 71,29 € |
| 1.000 | 0,13192 € | 131,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11964 € | 239,28 € |
| 4.000 | 0,11264 € | 450,56 € |
| 6.000 | 0,10913 € | 654,78 € |
| 10.000 | 0,10525 € | 1.052,50 € |
| 14.000 | 0,10297 € | 1.441,58 € |
| 20.000 | 0,10079 € | 2.015,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

