
GRT31C5C1H104FA02L | |
|---|---|
DigiKey Part Number | 490-GRT31C5C1H104FA02LTR-ND - Tape & Reel (TR) 490-GRT31C5C1H104FA02LCT-ND - Cut Tape (CT) 490-GRT31C5C1H104FA02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31C5C1H104FA02L |
Description | CAP CER 0.1UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31C5C1H104FA02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54600 € | 5,46 € |
| 50 | 0,42440 € | 21,22 € |
| 100 | 0,38700 € | 38,70 € |
| 500 | 0,32350 € | 161,75 € |
| 1.000 | 0,30390 € | 303,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27954 € | 559,08 € |
| 4.000 | 0,26664 € | 1.066,56 € |
| 6.000 | 0,26017 € | 1.561,02 € |
| 10.000 | 0,25300 € | 2.530,00 € |
| 14.000 | 0,24881 € | 3.483,34 € |
| 20.000 | 0,24478 € | 4.895,60 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

