
GRT31C5C1E124JA02L | |
|---|---|
DigiKey Part Number | 490-GRT31C5C1E124JA02LTR-ND - Tape & Reel (TR) 490-GRT31C5C1E124JA02LCT-ND - Cut Tape (CT) 490-GRT31C5C1E124JA02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31C5C1E124JA02L |
Description | CAP CER 0.12UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31C5C1E124JA02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 50 | 0,21180 € | 10,59 € |
| 100 | 0,19010 € | 19,01 € |
| 500 | 0,15352 € | 76,76 € |
| 1.000 | 0,14221 € | 142,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12913 € | 258,26 € |
| 4.000 | 0,12170 € | 486,80 € |
| 6.000 | 0,11797 € | 707,82 € |
| 10.000 | 0,11385 € | 1.138,50 € |
| 14.000 | 0,11144 € | 1.560,16 € |
| 20.000 | 0,10912 € | 2.182,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

