
GRT31C5C1E124JA02K | |
|---|---|
DigiKey Part Number | 490-GRT31C5C1E124JA02KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT31C5C1E124JA02K |
Description | CAP CER 0.12UF 25V C0G 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRT31C5C1E124JA02K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11651 € | 699,06 € |
| Unit Price without VAT: | 0,11651 € |
|---|---|
| Unit Price with VAT: | 0,13865 € |

