Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT31C5C1E104FA02K | |
|---|---|
DigiKey Part Number | 490-GRT31C5C1E104FA02KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT31C5C1E104FA02K |
Description | CAP CER 0.1UF 25V C0G 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31C5C1E104FA02K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT31C5C1E104FA02L | Murata Electronics | 2.333 | 490-GRT31C5C1E104FA02LCT-ND | 0,86000 € | Parametric Equivalent |
| C1206C104F3GACAUTO | KEMET | 2.700 | 399-C1206C104F3GACAUTOCT-ND | 5,81000 € | Parametric Equivalent |
| C1206C104F3GECAUTO | KEMET | 2.901 | 399-C1206C104F3GECAUTOCT-ND | 4,78000 € | Parametric Equivalent |
| C1206C104F3GECAUTO7210 | KEMET | 0 | C1206C104F3GECAUTO7210-ND | 2,15787 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,26017 € | 1.561,02 € |
| Unit Price without VAT: | 0,26017 € |
|---|---|
| Unit Price with VAT: | 0,30960 € |




