10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT319R6YA106KE01D

DigiKey Part Number
490-GRT319R6YA106KE01DTR-ND - Tape & Reel (TR)
490-GRT319R6YA106KE01DCT-ND - Cut Tape (CT)
490-GRT319R6YA106KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT319R6YA106KE01D
Description
CAP CER 10UF 35V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT319R6YA106KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.685
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18000 €1,80 €
500,13240 €6,62 €
1000,11760 €11,76 €
5000,09274 €46,37 €
1.0000,08507 €85,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07147 €285,88 €
8.0000,06733 €538,64 €
12.0000,06525 €783,00 €
20.0000,06295 €1.259,00 €
28.0000,06160 €1.724,80 €
40.0000,06031 €2.412,40 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €