
GRT3195C2A682JA02J | |
|---|---|
DigiKey Part Number | 490-GRT3195C2A682JA02JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT3195C2A682JA02J |
Description | CAP CER 6800PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6800 pF 100V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRT3195C2A682JA02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04452 € | 445,20 € |
| Unit Price without VAT: | 0,04452 € |
|---|---|
| Unit Price with VAT: | 0,05298 € |

