
GRT3195C2A103JA02D | |
|---|---|
DigiKey Part Number | 490-GRT3195C2A103JA02DTR-ND - Tape & Reel (TR) 490-GRT3195C2A103JA02DCT-ND - Cut Tape (CT) 490-GRT3195C2A103JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT3195C2A103JA02D |
Description | CAP CER 10000PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT3195C2A103JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08420 € | 8,42 € |
| 500 | 0,06518 € | 32,59 € |
| 1.000 | 0,05934 € | 59,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04913 € | 196,52 € |
| 8.000 | 0,04597 € | 367,76 € |
| 12.000 | 0,04439 € | 532,68 € |
| 20.000 | 0,04264 € | 852,80 € |
| 28.000 | 0,04161 € | 1.165,08 € |
| 40.000 | 0,04063 € | 1.625,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

