
GRT21BR61E475KA02L | |
|---|---|
DigiKey Part Number | 490-12390-2-ND - Tape & Reel (TR) 490-12390-1-ND - Cut Tape (CT) 490-12390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR61E475KA02L |
Description | CAP CER 4.7UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR61E475KA02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41400 € | 4,14 € |
| 50 | 0,31680 € | 15,84 € |
| 100 | 0,28700 € | 28,70 € |
| 500 | 0,23652 € | 118,26 € |
| 1.000 | 0,22089 € | 220,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19585 € | 587,55 € |
| 6.000 | 0,18668 € | 1.120,08 € |
| 9.000 | 0,18209 € | 1.638,81 € |
| 15.000 | 0,17700 € | 2.655,00 € |
| 21.000 | 0,17402 € | 3.654,42 € |
| 30.000 | 0,17116 € | 5.134,80 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

