
GRT21BR61E226ME13K | |
|---|---|
DigiKey Part Number | 490-GRT21BR61E226ME13KTR-ND - Tape & Reel (TR) 490-GRT21BR61E226ME13KCT-ND - Cut Tape (CT) 490-GRT21BR61E226ME13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR61E226ME13K |
Description | CAP CER 22UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR61E226ME13K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,15860 € | 15,86 € |
| 500 | 0,12698 € | 63,49 € |
| 1.000 | 0,11722 € | 117,22 € |
| 2.500 | 0,10693 € | 267,32 € |
| 5.000 | 0,10073 € | 503,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09289 € | 928,90 € |
| 20.000 | 0,08881 € | 1.776,20 € |
| 30.000 | 0,08677 € | 2.603,10 € |
| 50.000 | 0,08450 € | 4.225,00 € |
| 70.000 | 0,08318 € | 5.822,60 € |
| 100.000 | 0,08190 € | 8.190,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

