
GRT21BR61C226ME13K | |
|---|---|
DigiKey Part Number | 490-GRT21BR61C226ME13KTR-ND - Tape & Reel (TR) 490-GRT21BR61C226ME13KCT-ND - Cut Tape (CT) 490-GRT21BR61C226ME13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR61C226ME13K |
Description | CAP CER 22UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR61C226ME13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20900 € | 2,09 € |
| 50 | 0,15480 € | 7,74 € |
| 100 | 0,13790 € | 13,79 € |
| 500 | 0,10956 € | 54,78 € |
| 1.000 | 0,10080 € | 100,80 € |
| 2.500 | 0,09158 € | 228,95 € |
| 5.000 | 0,08603 € | 430,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07913 € | 791,30 € |
| 20.000 | 0,07548 € | 1.509,60 € |
| 30.000 | 0,07365 € | 2.209,50 € |
| 50.000 | 0,07162 € | 3.581,00 € |
| 70.000 | 0,07043 € | 4.930,10 € |
| 100.000 | 0,06929 € | 6.929,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

