
GRT21BR61A226ME13L | |
|---|---|
DigiKey Part Number | 490-12374-2-ND - Tape & Reel (TR) 490-12374-1-ND - Cut Tape (CT) 490-12374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR61A226ME13L |
Description | CAP CER 22UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR61A226ME13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64500 € | 6,45 € |
| 50 | 0,50560 € | 25,28 € |
| 100 | 0,46260 € | 46,26 € |
| 500 | 0,38994 € | 194,97 € |
| 1.000 | 0,36745 € | 367,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32997 € | 989,91 € |
| 6.000 | 0,31677 € | 1.900,62 € |
| 9.000 | 0,31015 € | 2.791,35 € |
| 15.000 | 0,30281 € | 4.542,15 € |
| 21.000 | 0,29852 € | 6.268,92 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

