
GRT21BR60J476ME13K | |
|---|---|
DigiKey Part Number | 490-GRT21BR60J476ME13KTR-ND - Tape & Reel (TR) 490-GRT21BR60J476ME13KCT-ND - Cut Tape (CT) 490-GRT21BR60J476ME13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR60J476ME13K |
Description | CAP CER 47UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR60J476ME13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,19960 € | 9,98 € |
| 100 | 0,17890 € | 17,89 € |
| 500 | 0,14414 € | 72,07 € |
| 1.000 | 0,13340 € | 133,40 € |
| 2.500 | 0,12207 € | 305,18 € |
| 5.000 | 0,11524 € | 576,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10649 € | 1.064,90 € |
| 20.000 | 0,10199 € | 2.039,80 € |
| 30.000 | 0,09974 € | 2.992,20 € |
| 50.000 | 0,09724 € | 4.862,00 € |
| 70.000 | 0,09579 € | 6.705,30 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

