
GRT21BR60J335KE13K | |
|---|---|
DigiKey Part Number | 490-GRT21BR60J335KE13KTR-ND - Tape & Reel (TR) 490-GRT21BR60J335KE13KCT-ND - Cut Tape (CT) 490-GRT21BR60J335KE13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR60J335KE13K |
Description | CAP CER 3.3UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR60J335KE13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,15280 € | 7,64 € |
| 100 | 0,13630 € | 13,63 € |
| 500 | 0,10848 € | 54,24 € |
| 1.000 | 0,09989 € | 99,89 € |
| 2.500 | 0,09083 € | 227,07 € |
| 5.000 | 0,08538 € | 426,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03763 € | 376,30 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

