
GRT21BR60J226ME13L | |
|---|---|
DigiKey Part Number | 490-12366-2-ND - Tape & Reel (TR) 490-12366-1-ND - Cut Tape (CT) 490-12366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR60J226ME13L |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR60J226ME13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45400 € | 4,54 € |
| 50 | 0,34900 € | 17,45 € |
| 100 | 0,31680 € | 31,68 € |
| 500 | 0,26242 € | 131,21 € |
| 1.000 | 0,24560 € | 245,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13580 € | 407,40 € |
| 6.000 | 0,12877 € | 772,62 € |
| 9.000 | 0,12525 € | 1.127,25 € |
| 15.000 | 0,12135 € | 1.820,25 € |
| 21.000 | 0,11907 € | 2.500,47 € |
| 30.000 | 0,11687 € | 3.506,10 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

