Direct

GRT21BR60J106ME01L | |
|---|---|
DigiKey Part Number | 490-12365-2-ND - Tape & Reel (TR) 490-12365-1-ND - Cut Tape (CT) 490-12365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR60J106ME01L |
Description | CAP CER 10UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR60J106ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30200 € | 3,02 € |
| 50 | 0,22760 € | 11,38 € |
| 100 | 0,20470 € | 20,47 € |
| 500 | 0,16586 € | 82,93 € |
| 1.000 | 0,15388 € | 153,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13512 € | 405,36 € |
| 6.000 | 0,12809 € | 768,54 € |
| 9.000 | 0,12457 € | 1.121,13 € |
| 15.000 | 0,12067 € | 1.810,05 € |
| 21.000 | 0,11839 € | 2.486,19 € |
| 30.000 | 0,11620 € | 3.486,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


