
GRT21BR60G476ME13L | |
|---|---|
DigiKey Part Number | 490-12363-2-ND - Tape & Reel (TR) 490-12363-1-ND - Cut Tape (CT) 490-12363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR60G476ME13L |
Description | CAP CER 47UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR60G476ME13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21960 € | 10,98 € |
| 100 | 0,19730 € | 19,73 € |
| 500 | 0,15980 € | 79,90 € |
| 1.000 | 0,14819 € | 148,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13003 € | 390,09 € |
| 6.000 | 0,12322 € | 739,32 € |
| 9.000 | 0,11981 € | 1.078,29 € |
| 15.000 | 0,11602 € | 1.740,30 € |
| 21.000 | 0,11381 € | 2.390,01 € |
| 30.000 | 0,11169 € | 3.350,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

