
GRT21BD71A226ME13L | |
|---|---|
DigiKey Part Number | 490-GRT21BD71A226ME13LTR-ND - Tape & Reel (TR) 490-GRT21BD71A226ME13LCT-ND - Cut Tape (CT) 490-GRT21BD71A226ME13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BD71A226ME13L |
Description | CAP CER 22UF 10V X7T 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BD71A226ME13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15340 € | 7,67 € |
| 100 | 0,13670 € | 13,67 € |
| 500 | 0,10856 € | 54,28 € |
| 1.000 | 0,09988 € | 99,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08662 € | 259,86 € |
| 6.000 | 0,08153 € | 489,18 € |
| 9.000 | 0,07898 € | 710,82 € |
| 15.000 | 0,07615 € | 1.142,25 € |
| 21.000 | 0,07450 € | 1.564,50 € |
| 30.000 | 0,07291 € | 2.187,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

