
GRT21BC8YA475KE13L | |
|---|---|
DigiKey Part Number | 490-12361-2-ND - Tape & Reel (TR) 490-12361-1-ND - Cut Tape (CT) 490-12361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BC8YA475KE13L |
Description | CAP CER 4.7UF 35V X6S 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC8YA475KE13L Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12480 € | 6,24 € |
| 100 | 0,11060 € | 11,06 € |
| 500 | 0,08690 € | 43,45 € |
| 1.000 | 0,07960 € | 79,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06857 € | 205,71 € |
| 6.000 | 0,06428 € | 385,68 € |
| 9.000 | 0,06214 € | 559,26 € |
| 15.000 | 0,05976 € | 896,40 € |
| 21.000 | 0,05837 € | 1.225,77 € |
| 30.000 | 0,05704 € | 1.711,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

