
GRT21BC81E105ME13L | |
|---|---|
DigiKey Part Number | 490-12352-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT21BC81E105ME13L |
Description | CAP CER 1UF 25V X6S 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC81E105ME13L Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08470 € | 254,10 € |
| Unit Price without VAT: | 0,08470 € |
|---|---|
| Unit Price with VAT: | 0,10079 € |

