Direct

GRT21BC81C335KE13L | |
|---|---|
DigiKey Part Number | 490-12347-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT21BC81C335KE13L |
Description | CAP CER 3.3UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC81C335KE13L Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1V335K125AB | TDK | 2.865 | 445-14521-1-ND | 0,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03632 € | 108,96 € |
| Unit Price without VAT: | 0,03632 € |
|---|---|
| Unit Price with VAT: | 0,04322 € |


