
GRT21BC81C106ME01L | |
|---|---|
DigiKey Part Number | 490-12344-2-ND - Tape & Reel (TR) 490-12344-1-ND - Cut Tape (CT) 490-12344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BC81C106ME01L |
Description | CAP CER 10UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC81C106ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,23260 € | 11,63 € |
| 100 | 0,20920 € | 20,92 € |
| 500 | 0,16972 € | 84,86 € |
| 1.000 | 0,15754 € | 157,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13842 € | 415,26 € |
| 6.000 | 0,13127 € | 787,62 € |
| 9.000 | 0,12769 € | 1.149,21 € |
| 15.000 | 0,12372 € | 1.855,80 € |
| 21.000 | 0,12140 € | 2.549,40 € |
| 30.000 | 0,11917 € | 3.575,10 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

