
GRT21BC80G476ME13L | |
|---|---|
DigiKey Part Number | 490-12339-2-ND - Tape & Reel (TR) 490-12339-1-ND - Cut Tape (CT) 490-12339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BC80G476ME13L |
Description | CAP CER 47UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC80G476ME13L Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21300 € | 10,65 € |
| 100 | 0,19120 € | 19,12 € |
| 500 | 0,15454 € | 77,27 € |
| 1.000 | 0,14323 € | 143,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12556 € | 376,68 € |
| 6.000 | 0,11892 € | 713,52 € |
| 9.000 | 0,11559 € | 1.040,31 € |
| 15.000 | 0,11190 € | 1.678,50 € |
| 21.000 | 0,10975 € | 2.304,75 € |
| 30.000 | 0,10767 € | 3.230,10 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

