
GRT21BC71E475KE13L | |
|---|---|
DigiKey Part Number | 490-GRT21BC71E475KE13LTR-ND - Tape & Reel (TR) 490-GRT21BC71E475KE13LCT-ND - Cut Tape (CT) 490-GRT21BC71E475KE13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BC71E475KE13L |
Description | CAP CER 4.7UF 25V X7S 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC71E475KE13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12120 € | 6,06 € |
| 100 | 0,10740 € | 10,74 € |
| 500 | 0,08424 € | 42,12 € |
| 1.000 | 0,07709 € | 77,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06633 € | 198,99 € |
| 6.000 | 0,06214 € | 372,84 € |
| 9.000 | 0,06005 € | 540,45 € |
| 15.000 | 0,05773 € | 865,95 € |
| 21.000 | 0,05637 € | 1.183,77 € |
| 30.000 | 0,05506 € | 1.651,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

