
GRT21BC71E475KE13K | |
|---|---|
DigiKey Part Number | 490-GRT21BC71E475KE13KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT21BC71E475KE13K |
Description | CAP CER 4.7UF 25V X7S 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC71E475KE13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05954 € | 595,40 € |
| Unit Price without VAT: | 0,05954 € |
|---|---|
| Unit Price with VAT: | 0,07085 € |

