
GRT21BC71C106KE13L | |
|---|---|
DigiKey Part Number | 490-GRT21BC71C106KE13LTR-ND - Tape & Reel (TR) 490-GRT21BC71C106KE13LCT-ND - Cut Tape (CT) 490-GRT21BC71C106KE13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BC71C106KE13L |
Description | CAP CER 10UF 16V X7S 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC71C106KE13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13360 € | 6,68 € |
| 100 | 0,11870 € | 11,87 € |
| 500 | 0,09356 € | 46,78 € |
| 1.000 | 0,08583 € | 85,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07409 € | 222,27 € |
| 6.000 | 0,06955 € | 417,30 € |
| 9.000 | 0,06728 € | 605,52 € |
| 15.000 | 0,06476 € | 971,40 € |
| 21.000 | 0,06329 € | 1.329,09 € |
| 30.000 | 0,06187 € | 1.856,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

