GRT21B5C1H682JA02L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 1.940
Unit Price: 0,12000 €
Datasheet
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21B5C1H682JA02L

DigiKey Part Number
490-GRT21B5C1H682JA02LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT21B5C1H682JA02L
Description
CAP CER 6800PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21B5C1H682JA02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13948 €418,44 €
Manufacturers Standard Package
Unit Price without VAT:0,13948 €
Unit Price with VAT:0,16598 €