GRT21B5C1H223JA02K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 8.080
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 148.450
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,04841 €
Datasheet
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21B5C1H223JA02K

DigiKey Part Number
490-GRT21B5C1H223JA02KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT21B5C1H223JA02K
Description
CAP CER 22000PF 50V C0G 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21B5C1H223JA02K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM21B5C1H223JA16KMurata Electronics8.080490-GCM21B5C1H223JA16KCT-ND0,25000 €Parametric Equivalent
GCM21B5C1H223JA16LMurata Electronics148.450490-5318-1-ND0,25000 €Parametric Equivalent
GRT21B5C1H223JA02LMurata Electronics0490-GRT21B5C1H223JA02LTR-ND0,04841 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04306 €430,60 €
Manufacturers Standard Package
Unit Price without VAT:0,04306 €
Unit Price with VAT:0,05124 €