Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT2165C2A272JA02D | |
|---|---|
DigiKey Part Number | 490-GRT2165C2A272JA02DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT2165C2A272JA02D |
Description | CAP CER 2700PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT2165C2A272JA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM2165C2A272JA16D | Murata Electronics | 19.823 | 490-GCM2165C2A272JA16DCT-ND | 0,11000 € | Parametric Equivalent |
| GCM2165C2A272JA16J | Murata Electronics | 9.330 | 490-GCM2165C2A272JA16JCT-ND | 0,11000 € | Parametric Equivalent |
| GRT2165C2A272JA02J | Murata Electronics | 0 | 490-GRT2165C2A272JA02JTR-ND | 0,01676 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01720 € | 137,60 € |
| Unit Price without VAT: | 0,01720 € |
|---|---|
| Unit Price with VAT: | 0,02047 € |


